- RS Stock No.:
- 187-8845
- Brand:
- RS PRO
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$113.39
(exc. GST)
$124.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $113.39 | $56.695 |
*price indicative |
- RS Stock No.:
- 187-8845
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 1/8in. This french profile extended socket with male coupling is 150m long and interchangeable with RECTUS 608/612 of diameter 8mm.
Features and Benefits
• Nickel-plated brass body
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluids: water, cooling water and oil
• Light and compact
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluids: water, cooling water and oil
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
• PED 2014/68/UE approved
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/8 Male |
Coupling Gender | Male |
Thread Size | 1/8in |
Connection Type | Threaded |
Hose Barb Connection | 1/8in |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |
Related links
- Pneumatic Quick Connect Couplings
- RS PRO Brass Female G 1/4 Female, R 1/4 Male Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/8 Male Threaded
- Legris Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/4 Female Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb