RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 12mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$62.01

(exc. GST)

$68.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$62.01$31.005-
5 +$51.02$25.5117%

*price indicative

RS Stock No.:
187-8809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

ISO 228 Class A

Product Type

Quick Air Coupling

Hose Barb Connection

12mm

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

12 bar

Finish

Nickel Plated

Standards/Approvals

PED 2014/68/UE, UNI ISO 6150 C-10, 1907/2006, 2011/65/CE, ISO 228 Class A, UNI ISO 6150 B-12

COO (Country of Origin):
IT
RS Pro quick connect couplings with MULTISOCKET profile. Interchangeable with a wide range of standards such as EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4. For suitability with other manufacturer series please refer to the available datasheet.

- Working Pressure: 0 bar to 16 bar (1,6 MPa)

- Working Temperature: - 20 °C to + 80 °C

- Fluid: Compressed air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy