Get a bulk buy discount
Add 5 more to save $52.20
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$58.91
(exc. GST)
$64.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $58.91 | $29.455 | - |
| 5 + | $48.47 | $24.235 | $52.20 |
*price indicative
- RS Stock No.:
- 187-8786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | ISO 228 Class A | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2014/68/UE, CE, ISO 228, PED | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard ISO 228 Class A | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2014/68/UE, CE, ISO 228, PED | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS PRO Socket With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket is self-closing. The hose barb has a connection of 8mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 18
Features and Benefits
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10
Related links
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 6mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm Dle
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 12mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 13mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 10mm
