RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 13mm

Subtotal (1 bag of 2 units)*

$56.98

(exc. GST)

$62.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$56.98$28.49

*price indicative

RS Stock No.:
187-8792
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

ISO 228 Class A

Product Type

Quick Air Coupling

Hose Barb Connection

13mm

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

16 bar

Standards/Approvals

European

Finish

Nickel Plated

COO (Country of Origin):
IT

RS PRO Socket With Rest For Rubber Hose


The RS PRO male quick-connect coupling socket has a EUROPEAN profile. The hose barb has a connection of 12mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.

Interchangeable with:

RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4

Features and Benefits


• Connection type is hose barb

• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 16bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon free

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Certifications


• REACH (1907/2006 ) certified

• PED 2014/68/UE

• 2011/65/CE

1 Bag of 2
$40.77
1 Bag of 2
$58.70
1 Bag of 2
$12.69
1 Bag of 2
$40.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy