RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 10mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$48.57

(exc. GST)

$53.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$48.57$24.285
5 +$39.98$19.99

*price indicative

RS Stock No.:
187-8780
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

ISO 228 Class A

Product Type

Quick Air Coupling

Hose Barb Connection

10mm

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

80°C

Finish

Nickel Plated

Standards/Approvals

UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A (Threads), 2014/68/UE, 2011/65/CE, 1907/2006

COO (Country of Origin):
IT
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.

- Working Pressure: 0 bar to 16 bar (1.6 MPa)

- Working Temperature: - 20 °C to + 80 °C

- Fluid: Compressed air

1 Bag of 2
$65.82
1 Bag of 2
$59.30
1 Bag of 2
$58.91
1 Bag of 2
$54.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy