RS PRO Compressed Air Pipe Blue Polyethylene 10 mm 30 m LDP Series
- RS Stock No.:
- 202-0987
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.80
(exc. GST)
$69.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.80 |
| 10 - 19 | $61.03 |
| 20 + | $58.52 |
*price indicative
- RS Stock No.:
- 202-0987
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyethylene | |
| Length | 30m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | LDP | |
| Inside Diameter | 7mm | |
| Resistance Features | Chemical Resistant, Impact Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | FDA approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyethylene | ||
Length 30m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series LDP | ||
Inside Diameter 7mm | ||
Resistance Features Chemical Resistant, Impact Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals FDA approved | ||
- COO (Country of Origin):
- GB
RS PRO Chemical Resistant Tubing
RS PRO introduces the range of low-cost chemical resistant tubing made from low-density polyethylene. These LDP hoses have been designed by RS PRO to be ideal for ambient conditions for example breweries and water for domestic services. Manufactured from low-density polyethylene (LDP) to be lightweight and high impact strength even at low temperatures whilst maintaining its flexibility.
Features and Benefits
Applications
A durable and reliable hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as polyethylene, rubber, PVC and nylon. With correct fittings, these tubes can be used in a variety of different environments. These tubes can be used in many different industries including
Breweries
Conveyance of beer and soft drinks
Domestic drinking water systems
Water treatment industries for chemical dosing
Scientific and pharmaceutical chemical transfer
Can I get different variations of this hose?
Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and weight per coil, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 30 m LDP Series
- RS PRO Compressed Air Pipe Blue Polyethylene 6 mm 30 m LDP Series
- RS PRO Compressed Air Pipe Natural Polyethylene 10 mm 30 m LDP Series
- RS PRO Compressed Air Pipe Natural Polyethylene 8 mm 30 m LDP Series
- Festo Compressed Air Pipe Blue Polyethylene 10 mm 50 m Pen Series, 551459
- RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m NMF Series
