RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm Dle

Subtotal (1 bag of 2 units)*

$49.28

(exc. GST)

$54.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$49.28$24.64

*price indicative

RS Stock No.:
187-8797
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Quick Air Coupling

Thread Standard

ISO 228 Class A

Sub Type

Dle

Hose Barb Connection

4mm

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

12 bar

Standards/Approvals

1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10

Finish

Nickel Plated

COO (Country of Origin):
IT

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a hose barb connection with a size of 4mm. This MIGNON profile socket with male coupling is interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050-5150 and CEJN 200. The socket has a rest for rubber hose for shutter plug construction.

Features and Benefits


• Nickel-plated brass body

• NBR O-ring seals

• Silicon free

• Working pressure ranges between 0bar and 12bar

• Maximum static pressure: 35bar

• Operating temperature ranges between -20°C and 80°C

• Fluid: compressed air

• Light and compact

Applications


• Compressed air and tools

• Pneumatic and fluid technology

• Food and beverage

• Life and sciences

• Cooling system

• Inert gases, vacuum

Certifications


• REACH compliant

• PED 2014/68/UE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy