Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$54.39
(exc. GST)
$59.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $54.39 | $27.195 | - |
| 5 + | $44.79 | $22.395 | 17% |
*price indicative
- RS Stock No.:
- 187-8779
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | ISO 228 Class A | |
| Product Type | Quick Air Coupling | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UNI ISO 6150 C-10, 2014/68/UE, 2011/65/CE, UNI ISO 6150 B-12, PED, 1907/2006, ISO 228 Class A | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard ISO 228 Class A | ||
Product Type Quick Air Coupling | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UNI ISO 6150 C-10, 2014/68/UE, 2011/65/CE, UNI ISO 6150 B-12, PED, 1907/2006, ISO 228 Class A | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 6mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm Dle
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 12mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 13mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 10mm











