Festo VPPM Series Pressure Regulator 1/2 in NPT NPT

Subtotal (1 unit)*

$1,978.50

(exc. GST)

$2,176.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,978.50

*price indicative

RS Stock No.:
289-0690
Mfr. Part No.:
VPPM-12L-L-1-N12-0L10H-A4P-S1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

1/2 in

Series

VPPM

Outlet Connection Size

1/2 in NPT

Inlet Thread Standard

NPT

Maximum Operating Pressure

1.1 Mpa

Finish

Anodised Aluminium

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Outlet Thread Standard

NPT

Maximum Operating Temperature

50°C

Standards/Approvals

CE, Certificate issuing authority UL E322346, c UL us (OL), KC KC-EMV, LABS (PWIS) conformity VDMA24364-B1/B2-L, RCM trademark, UKCA

Model Number

576683

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is designed to provide precise pressure control in industrial automation applications. With a pressure regulation range of 0.01 MPa to 1 MPa, it ensures consistent performance and reliability in various settings.

Piloted diaphragm regulator design for accurate pressure control

Soft sealing principle for enhanced durability

Back-lit LCD display for easy monitoring

CE marking and RCM trademark for compliance with standards

Pressure regulation range from 0.01 MPa to 1 MPa for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy