Festo VPPM Series Pressure Regulator 1/2 in G G 1/2 G

Subtotal (1 unit)*

$1,920.06

(exc. GST)

$2,112.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,920.06

*price indicative

RS Stock No.:
289-0685
Mfr. Part No.:
VPPM-12L-L-1-G12-0L2H-LK-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

1/2 in G

Series

VPPM

Outlet Connection Size

1/2 in G

Inlet Thread Standard

G 1/2

Finish

Anodised Aluminium

Maximum Operating Pressure

0.4 Mpa

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

EU RoHS, EU EMC, RCM trademark, c UL us (OL), UKCA, CE, UK instructions for EMC, UK RoHS instructions, KC

Model Number

8024264

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is designed to deliver precise pressure control for industrial applications. With a pressure regulation range from 0.02 bar to 2 bar and a maximum outlet pressure of 2 bar, this regulator ensures accurate performance in various settings.

Designed for use with compressed air and inert gases, ensuring versatility in application

Operates with a duty cycle of 100%, allowing for continuous use without overheating

Nominal flow rate of 1900 l/min for efficient performance in high-demand environments

Corrosion resistance class CRC 2 for durability in moderate corrosive conditions

Incorporates reverse polarity protection for added safety in electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy