Festo VPPM-8F-L-1-F-0L6H-A4P-S1 Series Pressure Regulator Sub Base

Subtotal (1 unit)*

$1,433.03

(exc. GST)

$1,576.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,433.03

*price indicative

RS Stock No.:
289-0705
Mfr. Part No.:
VPPM-8F-L-1-F-0L6H-A4P-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Outlet Connection Type

Sub Base

Series

VPPM-8F-L-1-F-0L6H-A4P-S1

Maximum Operating Pressure

0.6 Mpa

Finish

Anodised Aluminium

Minimum Operating Temperature

0°C

Material

Wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

EU EMC, VDMA24364-B1/B2-L, RCM trademark, CRC 2-Moderate corrosion stress, EU RoHS, UKCA, KC, c UL us (OL), UL E322346, CE

Model Number

571283

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is a high-quality pneumatic valve control system designed to provide precise pressure regulation. With a durable construction and efficient design, this regulator ensures optimal performance in various industrial applications.

Nominal size for supply: 8 mm and exhaust: 7 mm

Electric actuation for accurate control

Safety position feature maintains pressure if power supply cable is interrupted

Piloted diaphragm regulator design for reliable operation

Pressure regulation range from 0.006 MPa to 0.6 MPa

Standard nominal flow rate of 1750 l/min for efficient operation

Operational voltage range of DC 21.6 V to 26.4 V for flexibility

CE marked and RoHS compliant for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy