Festo VEAB Series Pressure Regulator Flange

Subtotal (1 unit)*

$892.90

(exc. GST)

$982.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.90

*price indicative

RS Stock No.:
289-0571
Mfr. Part No.:
VEAB-B-26-D18-F-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

2 Mpa

Material

Reinforced Polyamide

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, Corrosion resistance class CRC 2, UKCA, LABS (PWIS) conformity VDMA24364 zone III, RCM trademark, KC KC-EMV

Model Number

8067671

COO (Country of Origin):
CH
The Festo Is a proportional pressure regulator designed for precise control in various applications. With high-quality materials and innovative design, this regulator ensures optimal performance and reliability.

3-way proportional pressure regulator for efficient control

Direct piloting and mechanical spring reset for accurate operation

Electric actuation for easy control

Soft sealing principle for effective sealing

Compact dimensions for versatile installation options

Wide operating temperature range for adaptability in various environments

High flow rate and linearity accuracy for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy