Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 342-716
- Mfr. Part No.:
- VEAB-L-26-D18-Q4-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$995.93
(exc. GST)
$1,095.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.93 |
*price indicative
- RS Stock No.:
- 342-716
- Mfr. Part No.:
- VEAB-L-26-D18-Q4-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 5 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RCM, CE, RoHS, UKCA, KC-EMV | |
| Model Number | 8153682 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 5 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RCM, CE, RoHS, UKCA, KC-EMV | ||
Model Number 8153682 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is designed for precision control in pneumatic applications. The device operates at a flexible range of parameters, ensuring optimal performance across varying conditions. With an innovative design featuring direct piloting and mechanical spring reset, it guarantees reliability and efficiency. The soft sealing principle allows for minimal leakage, while the compact dimensions lend themselves to versatile installation options. Perfectly suited for controlling air and inert gases, this regulator is engineered to perform within a wide ambient and media temperature range, making it a crucial component for demanding environments.
3 way valve function for precise control of pressure
Direct actuation system enhances response time and reliability
Mechanical spring reset promotes durability and less wear over time
Versatile mounting with a through hole for easy installation
Low total leakage rate ensures energy efficiency
Robust design complies with rigorous operating standards
- RS Stock No. 0343197
- Mfr. Part No. VEAB-L-26-D25-Q4-V2-1R1
Each
$1,045.73
- RS Stock No. 0852406
- Mfr. Part No. VEAB-L-26-D9-Q4-LK-1R1
Each
$1,067.20
- RS Stock No. 0343195
- Mfr. Part No. VEAB-L-26-D14-Q4-V2-1R1
Each
$1,045.73
- RS Stock No. 0342718
- Mfr. Part No. VEAB-L-26-D7-Q4-V2-1R1
Each
$1,045.73
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS












