Festo VEAB Series Pressure Regulator Flange

Subtotal (1 unit)*

$763.48

(exc. GST)

$839.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.48

*price indicative

RS Stock No.:
289-0573
Mfr. Part No.:
VEAB-B-26-D2-F-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

0.2 Mpa

Material

Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, KC, EMC, CE, RCM

Model Number

8046269

COO (Country of Origin):
CH
The Festo Reliable 3-way proportional pressure regulator designed for precise control in various industrial automation applications. With features like direct piloting, soft sealing principle, and a compact design, this regulator ensures optimal performance and efficient operation.

Direct piloting for efficient control

Soft sealing principle for reliable performance

Compact design with dimensions 18 x 67 x 66 mm

Output pressure range of 0.001 MPa to 0.2 MPa

Nominal flow rate of ≥20 l/min for consistent operation

Temperature coefficient of 0.05 %/K for stable performance

IP65 degree of protection for durability

CE marking for compliance with EU directives

Safety instructions for uninterrupted operation in case of power failure

LED display for easy monitoring of the device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy