Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
- RS Stock No.:
- 288-8608
- Mfr. Part No.:
- VEAA-B-3-D9-F-V1-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$723.86
(exc. GST)
$796.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.86 |
*price indicative
- RS Stock No.:
- 288-8608
- Mfr. Part No.:
- VEAA-B-3-D9-F-V1-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAA-B-3-D9-F-V1-1R1 | |
| Maximum Operating Pressure | 1.1 Mpa | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | LABS (PWIS) conformity, UKCA, KC EMC, CE, EU RoHS, VDMA24364 zone III, RCM, UK RoHS instructions | |
| Model Number | 8046894 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAA-B-3-D9-F-V1-1R1 | ||
Maximum Operating Pressure 1.1 Mpa | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals LABS (PWIS) conformity, UKCA, KC EMC, CE, EU RoHS, VDMA24364 zone III, RCM, UK RoHS instructions | ||
Model Number 8046894 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a high-quality product designed to regulate pressure in industrial automation applications. With a maximum outlet pressure of 0.6 MPa and a minimum outlet pressure of 0.003 MPa, this regulator is suitable for a wide range of operating conditions, providing precise control and reliable performance.
Valve function: 3-way proportional pressure regulator for accurate pressure control
Type of piloting: Direct for immediate response to pressure changes
Type of reset: Mechanical spring for consistent pressure adjustment
Mounting position: Optional for flexibility in installation
Sealing principle: Soft for secure and leak-free operation
Ambient temperature: 0 °C to 50 °C for versatile usage in different environments
Minimum Inlet pressure: 0 MPa and Maximum Inlet pressure: 1.1 MPa for varying pressure requirements
Linearity error of only 0.5% full scale for precise pressure control
Degree of protection: IP65 for protection against dust and water ingress
Approval: RCM trademark, KC mark, CE mark, RoHS-compliant for high-quality standards compliance
Operational voltage range: DC 19 V to 29 V for efficient power usage
Related links
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAA Series Pressure Regulator
- Festo Regulator - 11 bar, VEAA-B-3-D9-F-V2-1R1 VEAA
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
