Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 343-541
- Mfr. Part No.:
- VEAB-B-26-D18-F-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,045.73
(exc. GST)
$1,150.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.73 |
*price indicative
- RS Stock No.:
- 343-541
- Mfr. Part No.:
- VEAB-B-26-D18-F-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 5 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS, UKCA, KC-EMV, RCM, CE | |
| Model Number | 8153679 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 5 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoHS, UKCA, KC-EMV, RCM, CE | ||
Model Number 8153679 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator, designed with precision engineering, ensures optimal performance in various industrial applications. Offering a reliable and efficient control solution, it integrates seamlessly within existing systems. Its soft sealing principle guarantees reduced leakage, while the robust construction allows for operation in diverse environmental conditions. With a versatile mounting position and electric actuation, it stands as a testament to modern engineering. Its specifications cater to a range of pressures and temperatures, making it an ideal choice for those requiring accuracy and consistency in pneumatic applications.
RoHS-compliant materials promote environmental sustainability
Short circuit protection improves operational safety
LED display provides clear operational statuses at a glance
- RS Stock No. 0343194
- Mfr. Part No. VEAB-B-26-D9-F-V2-1R1
Each
$1,045.73
- RS Stock No. 0342713
- Mfr. Part No. VEAB-B-26-D7-F-V2-1R1
Each
$1,045.73
- RS Stock No. 0343193
- Mfr. Part No. VEAB-B-26-D25-F-V2-1R1
Each
$1,045.73
- RS Stock No. 0344955
- Mfr. Part No. VEAB-B-26-D15-F-V2-1R1
Each
$1,045.73
Related links
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4












