Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

$892.90

(exc. GST)

$982.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.90

*price indicative

RS Stock No.:
289-0587
Mfr. Part No.:
VEAB-L-26-D18-Q4-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

0.55 Mpa

Material

Reinforced Polyamide, Nitrile Rubber (NBR)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UK instructions for EMC, EU RoHS, RCM trademark, CE, KC-EMV, UK RoHS instructions, EU EMC, UKCA, KC

Model Number

8067679

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a reliable solution for precise pressure control in industrial settings. With its direct piloting and mechanical spring reset, this regulator ensures accurate and efficient operation.

Valve function: 3-way proportional pressure regulation for optimal control

Type of actuation: Electric actuation for easy control

Mounting position: Optional mounting positions for flexible installation

Ambient temperature range: 0 °C to 50 °C for versatile applications

Linearity error: Only 0.5% full scale for precise pressure regulation

Nominal flow rate: ≥21 l/min to meet varying industrial demands

Degree of protection: IP65 for reliable performance in harsh conditions

Operational voltage range: DC 19 V to 29 V for varied power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy