Festo VEAB-B Series Pressure Regulator Flange
- RS Stock No.:
- 289-0570
- Mfr. Part No.:
- VEAB-B-26-D18-F-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$892.90
(exc. GST)
$982.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.90 |
*price indicative
- RS Stock No.:
- 289-0570
- Mfr. Part No.:
- VEAB-B-26-D18-F-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB-B | |
| Maximum Operating Pressure | 0.55 Mpa | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM trademark, CE, UKCA, UK instructions for EMC, KC-EMV, EU EMC, UK RoHS instructions, KC, EU RoHS | |
| Model Number | 8067672 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB-B | ||
Maximum Operating Pressure 0.55 Mpa | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM trademark, CE, UKCA, UK instructions for EMC, KC-EMV, EU EMC, UK RoHS instructions, KC, EU RoHS | ||
Model Number 8067672 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a compact and reliable device designed to control pressure in various industrial applications. With a max outlet pressure of 0.5 MPa and a minimum inlet pressure of -0.1 MPa, this regulator ensures precise and efficient pressure control.
3-way proportional pressure regulator for versatile use
Direct piloting and mechanical spring reset for accurate pressure adjustments
Electric actuation for easy operation
Soft sealing principle for reliable performance
Compact dimensions of 18 x 67 x 66 mm for convenient installation
IP65 protection and corrosion resistance for durability
Operates on DC 24V nominal operating voltage for efficiency
Related links
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
