Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- RS Stock No.:
- 289-0585
- Mfr. Part No.:
- VEAB-L-26-D15-Q4-V1-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$892.90
(exc. GST)
$982.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.90 |
*price indicative
- RS Stock No.:
- 289-0585
- Mfr. Part No.:
- VEAB-L-26-D15-Q4-V1-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS | |
| Outlet Connection Type | QS (Quick Start/Quick Connect) | |
| Inlet Connection Size | 4 (QS-4) | |
| Outlet Connection Size | 4 (QS-4) | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.5 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE (EU EMC), RCM trademark, KC, CE (UK EMC) | |
| Model Number | 8067675 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS | ||
Outlet Connection Type QS (Quick Start/Quick Connect) | ||
Inlet Connection Size 4 (QS-4) | ||
Outlet Connection Size 4 (QS-4) | ||
Series VEAB | ||
Maximum Operating Pressure 0.5 bar | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE (EU EMC), RCM trademark, KC, CE (UK EMC) | ||
Model Number 8067675 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is designed to provide precise pressure control in various industrial automation applications. With a compact design and advanced features, this regulator ensures optimal performance and reliability in regulating pressure levels.
3-way proportional pressure regulator for accurate pressure control
Direct piloting and mechanical spring reset for efficient operation
Electric actuation for versatile usage
Soft sealing principle for reliable performance
Ambient temperature range of 0°C to 50°C for adaptability
IP65 degree of protection for durability in harsh environments
CE marking for compliance with EU directives
Operating voltage range of DC 19 V to 29 V for flexibility
Corrosion resistance class CRC 2 for longevity
Nominal operating voltage of DC 24 V for stable performance
Related links
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
