Festo MS Series Pressure Regulator
- RS Stock No.:
- 288-2806
- Mfr. Part No.:
- MS9-LR-NG-D6-DI-AG-PSI-AS
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2806
- Mfr. Part No.:
- MS9-LR-NG-D6-DI-AG-PSI-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | MS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 564142 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series MS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 564142 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is designed for precise control of output pressure, with primary pressure compensation and secondary venting capabilities. It is suitable for use with compressed air and inert gases, featuring a moderate corrosion stress resis
Size 9 with directly actuated diaphragm design for efficient operation
Output pressure constant control for consistent performance
Mounting position optional for flexible installation
Pressure regulation range of 0.5 bar to 7 bar for versatile applications
Corrosion resistance class CRC 2 for durability in various environments
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Festo MS Series Pressure Regulator
- Festo MS Filter Regulator Manual 564128
- Festo MS Filter Regulator Manual 564124
- Festo MS Filter Regulator Automatic 564129
- Festo MS Filter Regulator Automatic 564125
- Festo MS Series Pneumatic Regulator 9 mm
- Festo MS Filter Regulator Automatic 564117
- Festo MS Filter Regulator Manual 564116












