Festo MS Filter Regulator, 5 μm, Manual, 20 bar, 564116
- RS Stock No.:
- 288-2791
- Mfr. Part No.:
- MS9-LFR-G-D6-CUM-DI-AG-BAR-AS
- Brand:
- Festo
Subtotal (1 unit)*
$727.40
(exc. GST)
$800.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.40 |
*price indicative
- RS Stock No.:
- 288-2791
- Mfr. Part No.:
- MS9-LFR-G-D6-CUM-DI-AG-BAR-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 564116 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 564116 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed for precise pressure control in industrial applications, ensuring optimal performance and efficiency. With a range of advanced features, it offers reliable operation and long-lasting durability.
Actuator lock can be closed with accessories for added security
Directly actuated filter diaphragm regulator for efficient operation
Output pressure constant controller function for consistent performance
In-line installation or with accessories mounting options for flexibility
Designed for compressed air and inert gases with corrosion resistance
Material composition includes die-cast aluminium, POM, and NBR for durability
Related links
- Festo MS Filter Regulator Manual 564114
- Festo MS Filter Regulator Manual 564128
- Festo MS Filter Regulator Automatic 564117
- Festo Filter Regulator Manual 564112
- Festo MS Filter Regulator Manual 564120
- Festo MS Filter Regulator Automatic 564115
- Festo 3/8 in Filter Regulator MS9 12 bar, 564113
- Festo MS Filter Regulator Manual 564124
