Festo MS Filter Regulator, 5 μm, Manual, 20 bar, 564128
- RS Stock No.:
- 288-2796
- Mfr. Part No.:
- MS9-LFR-NG-D6-CUM-DI-AG-PSI-AS
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2796
- Mfr. Part No.:
- MS9-LFR-NG-D6-CUM-DI-AG-PSI-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 564128 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 564128 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed for precise pressure control in industrial applications, ensuring optimal performance and efficiency. With a range of advanced features, it offers reliable operation and long-lasting durability.
Actuator lock can be closed with accessories for added security
Directly actuated filter diaphragm regulator for efficient pressure control
Output pressure remains constant via primary pressure compensation
Includes secondary venting and return flow function for enhanced functionality
Condensate drain can be manually rotated for easy maintenance
Related links
- Festo MS Filter Regulator Manual 564124
- Festo MS Filter Regulator Automatic 564125
- Festo MS Filter Regulator Automatic 564129
- Festo MS Filter Regulator Manual 564116
- Festo MS Filter Regulator Manual 564114
- Festo MS Series Pressure Regulator
- Festo MS Filter Regulator Automatic 564117
- Festo MS Filter Regulator Manual 564120
