Festo MS Filter Regulator, 40 μm, Automatic, 12 bar, 564125
- RS Stock No.:
- 288-2799
- Mfr. Part No.:
- MS9-LFR-NG-D6-EUV-DI-AG-PSI-AS
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2799
- Mfr. Part No.:
- MS9-LFR-NG-D6-EUV-DI-AG-PSI-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 564125 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 564125 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed for precise pressure control in industrial applications, ensuring optimal performance and efficiency. With a range of advanced features, it offers reliable operation and long-lasting durability.
Fully automatic condensate drain for hassle-free maintenance
40 μm degree of condensate separation for cleaner compressed air
Pressure regulation range of 0.5 bar to 7 bar for precise control
Materials like die-cast aluminium, NBR, and POM for durability and reliability
Output pressure remains constant through primary pressure compensation
Related links
- Festo MS Filter Regulator Manual 564128
- Festo MS Filter Regulator Manual 564124
- Festo MS Filter Regulator Automatic 564129
- Festo 3/8 in Filter Regulator MS9 12 bar, 564113
- Festo MS Filter Regulator Automatic 564117
- Festo MS Filter Regulator Manual 564116
- Festo MS Series Pressure Regulator
- Festo MS Filter Regulator MS9 12 bar, 564119
