Festo MS Filter Regulator, 5 μm, Automatic, 12 bar, 564129

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-2797
Mfr. Part No.:
MS9-LFR-NG-D6-CUV-DI-AG-PSI-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

MS

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

Model Number

564129

COO (Country of Origin):
HU

Festo MS Filter Regulator, 5μm Filtration Size, 12 Bar Maximum Operating Pressure - MS9-LFR-NG-D6-CUV-DI-AG-PSI-AS, Numeric Part Number:564129


This filter regulator is a pneumatic Air preparation device designed to condition compressed Air for industrial systems. It combines particulate filtration with pressure regulation to protect downstream components in automation, electrical and mechanical assemblies. The unit is intended for inline installation using standard G-thread connections and incorporates a corrosion-resistant bowl material suited to routine industrial environments.

Features and Benefits:


• 5μm filtration removes fine particulates protecting valves and actuators
• Automatic drain reduces manual maintenance intervals
• Maximum operating pressure 12 bar supports higher-pressure systems
• Operating temperature range -10°C to 60°C maintains performance in varied environments
• Wrought aluminium alloy bowl offers Durable corrosion resistance
• RoHS compliance ensures restricted substance adherence for installations

Applications


• Suitable for compressed Air supply to pneumatic valves and cylinders
• Ideal for factory automation control panels and Air preparation units
• Used with instrumentation requiring clean, regulated supply Air
• Can be used for workshop Air lines feeding spray and finishing equipment

What connection type is required for installation?


The unit uses G-thread connections compatible with standard BSPP fittings common in industrial pneumatic piping.

How does the drain function affect continuous operation?


The built-in automatic drain evacuates accumulated condensate without operator intervention, enabling longer unattended service periods.

What environmental temperatures can it withstand during operation?


It operates reliably from -10°C up to 60°C, suitable for most indoor and sheltered outdoor plant conditions.

What materials are used for the fluid-contacting bowl?


The bowl is formed from wrought aluminium alloy, chosen for mechanical strength and resistance to corrosion in compressed Air systems.

Is this unit intended for low- or high-pressure systems?


With a maximum rated pressure of 12 bar, it is appropriate for higher-pressure pneumatic installations within that limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy