Festo MS Filter Regulator, 40 μm, Manual, 20 bar, 564124

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-2798
Mfr. Part No.:
MS9-LFR-NG-D6-EUM-DI-AG-PSI-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Series

MS

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

564124

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU
The Festo filter regulator is designed for precise pressure control in industrial applications, ensuring optimal performance and efficiency. With a range of advanced features, it offers reliable operation and long-lasting durability.

Actuator lock can be closed with accessories for added security

Manually rotating condensate drain for easy maintenance

Output pressure remains constant via primary pressure compensation

High corrosion resistance class CRC 2 for durability

Suitable for use with compressed air and inert gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy