Norgren T55 Non Return Valve, 10 bar Inlet Female Threaded, Outlet Female Threaded
- RS Stock No.:
- 384-7650
- Mfr. Part No.:
- T55C1800
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.47
(exc. GST)
$63.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $57.47 |
| 6 - 11 | $56.67 |
| 12 + | $55.64 |
*price indicative
- RS Stock No.:
- 384-7650
- Mfr. Part No.:
- T55C1800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | T55 | |
| Cracking Pressure | 0.05bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.1bar | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series T55 | ||
Cracking Pressure 0.05bar | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.1bar | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Female Non-Return Valve, G1/8 Thread, 0.1 to 10 Bar Operating Pressure - T55 Series - T55C1800
This non-return valve from IMI Norgren maintains the flow of compressed air in one direction, preventing reversed flow in pneumatic systems. A low cracking pressure of 0.05 bar means you can rely on it to open quickly when it detects air. The unit's tough aluminium body is resistant to wear and corrosion so delivers long-term reliability. Its internal stainless steel spring mechanism is impact-resistant and can withstand heavy airflow. A broad operating temperature range between -20°C and +80°C makes this a suitable option for use in demanding environments.
Features & Benefits
• Operating pressure range between 0.1 and 10 bar for use in low-pressure systems
• Nitrile-butadiene rubber O-ring is resistant to common oils and solvents for durability
Applications
• Power plants
• Pharmaceutical industry
• Heating and cooling systems
Where should I mount this non-return valve?
Thanks to its in-line mounting design, you can insert this component directly into the air supply port of your pneumatic system. It features threaded G1/8 female ports on both its inlet and outlet sides for quick tool-free mounting.
Related links
- Norgren T55 Non Return Valve Outlet Female Threaded
- Festo B Non Return Valve Outlet Female Threaded
- EMERSON – AVENTICS CC01 Non Return Valve Outlet Female Threaded G
- Norgren S/520 Non Return Valve Outlet Female Threaded G
- Norgren S/521 Non Return Valve Outlet Female Threaded G
- RS PRO 66061 Non Return Valve Outlet Female Threaded BSP
- RS PRO 6063 Non Return Valve Outlet Female Threaded
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
