Norgren S/521 Non Return Valve, 16 bar Inlet Female Threaded, Outlet Female Threaded G
- RS Stock No.:
- 722-570
- Mfr. Part No.:
- S/521
- Brand:
- Norgren
Get a bulk buy discount
Add 12 more to save $15.96
View bulk pricing optionsSubtotal (1 unit)*
$111.25
(exc. GST)
$122.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $111.25 | - |
| 12 + | $109.92 | $15.96 |
*price indicative
- RS Stock No.:
- 722-570
- Mfr. Part No.:
- S/521
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | S/521 | |
| Cracking Pressure | 0.1bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.3bar | |
| Outlet Port Gender | Female | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series S/521 | ||
Cracking Pressure 0.1bar | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.3bar | ||
Outlet Port Gender Female | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Non-Return Valve, G1/4 Female Threaded Connections, 16 Bar Maximum Operating Pressure - S/521 Series
Use this non-return valve from IMI Norgren to allow the free flow of air inside your pneumatic system. Its brass body material helps resist temperature buildups to prevent overheating. The standard female G1/4 threaded inlet and outlet connections are easy to screw in place into your pneumatic system, and they'll stay fixed in place even under high-pressure use. This device is suitable for use with compressed air that's being filtered and operates when lubricated or non-lubricated.
Features & Benefits
• Supplied with nitrile rubber seals that ensure a tight fit and stop compressed air from escaping
• Single-directional use for a simplified setup
• Operating pressure range between 0.3 and 16 bar for versatile use with different systems
• Less than 0.1 bar cracking pressure for precise and sensitive operation
Applications
• Mechanised agricultural equipment
• Pharmaceutical industry
• Manufacturing lines
• Industrial automation
• Bottling conveyor systems
Can this non-return valve operate in harsh temperatures?
Yes, this non-return valve has an operating temperature range of -20°C to +80°C, so you can rely on it in extreme industrial conditions.
Related links
- Norgren S/520 Non Return Valve Outlet Female Threaded G
- RS PRO 66061 Non Return Valve Outlet Female Threaded BSP
- Norgren T55 Non Return Valve Outlet Female Threaded
- Festo B Non Return Valve Outlet Female Threaded
- EMERSON – AVENTICS CC01 Non Return Valve Outlet Female Threaded G
- Festo ISV Non Return Valve Outlet Female Threaded
- RS PRO 6063 Non Return Valve Outlet Female Threaded
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
