EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8, Outlet Female Threaded G 1/8
- RS Stock No.:
- 303-584
- Mfr. Part No.:
- 0821003004
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$72.92
(exc. GST)
$80.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.92 |
*price indicative
- RS Stock No.:
- 303-584
- Mfr. Part No.:
- 0821003004
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | NR01 | |
| Inlet Thread Standard | G 1/8 | |
| Minimum Operating Pressure | 0.2bar | |
| Inlet Port Gender | Female | |
| Material | Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series NR01 | ||
Inlet Thread Standard G 1/8 | ||
Minimum Operating Pressure 0.2bar | ||
Inlet Port Gender Female | ||
Material Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Outlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter G 1 by 8
Nominal flow is 920 l per min
- RS Stock No. 0303581
- Mfr. Part No. 0821003002
Each
$65.36
- RS Stock No. 0837460
- Mfr. Part No. RHDI1/23B71
Each
$577.01
- RS Stock No. 2023591
- Mfr. Part No. HGL-1/4-QS-8
Each
$139.63
Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G 1, Outlet Female Threaded BSPP G 1
- RS Stock No. 0837029
- Mfr. Part No. RHDI1CF
Each
$330.01
Related links
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8 Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/8 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4 in G












