Norgren T55 Non Return Valve, 10 bar Inlet Female Threaded, Outlet Female Threaded
- RS Stock No.:
- 384-7666
- Mfr. Part No.:
- T55C2800
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.87
(exc. GST)
$68.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $61.87 |
| 12 + | $60.56 |
*price indicative
- RS Stock No.:
- 384-7666
- Mfr. Part No.:
- T55C2800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | T55 | |
| Cracking Pressure | 0.05bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.1bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series T55 | ||
Cracking Pressure 0.05bar | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.1bar | ||
Minimum Operating Temperature -20°C | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Female Non-Return Valve, G1/4 Thread, 0.1 to 10 Bar Operating Pressure - T55 Series - T55C2800RS
Ensure the air in your pneumatic system flows in a single direction with the help of this non-return valve IMI Norgren. The unit is compatible with compressed, filtered and lubricated air, making it a versatile choice. Thanks to an operating pressure range between 0.1 and 10 bar, it's suitable for low-pressure environments. A low cracking pressure of 0.05 bar means it's highly responsive in permitting airflow, so you can be sure of quick reaction times. Mount this non-return valve directly in the air supply port of your pneumatic equipment for efficient operation.
Features & Benefits
• Aluminium body is resistant to impacts and corrosion for added durability
• Nitrile-butadiene rubber O-ring seals help prevent leakage
• Broad operating temperature range between -20°C and +80°C to withstand demanding settings
Applications
• Automotive industry
• Pumps
• Cooling equipment
• Oil and gas industry
How does this non-return valve work?
When fluid flows in from the inlet port, the pressure pushes on the internal spring mechanism. This causes the valve to 'crack' open, allowing the fluid to flow through the outlet port. If the pressure of the fluid falls below the cracking pressure, the spring mechanism will return to its resting position, closing the valve and preventing backflow.
Related links
- Norgren T55 Non Return Valve Outlet Female Threaded
- Festo B Non Return Valve Outlet Female Threaded
- EMERSON – AVENTICS CC01 Non Return Valve Outlet Female Threaded G
- Norgren S/520 Non Return Valve Outlet Female Threaded G
- Norgren S/521 Non Return Valve Outlet Female Threaded G
- RS PRO 66061 Non Return Valve Outlet Female Threaded BSP
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
