Festo Cast Stainless Steel Flange Threaded Ball, DN 25 63 bar, Ball Valve
- RS Stock No.:
- 344-706
- Mfr. Part No.:
- VZBE-1-T-63-T-2-F0405-M-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$266.76
(exc. GST)
$293.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.76 |
*price indicative
- RS Stock No.:
- 344-706
- Mfr. Part No.:
- VZBE-1-T-63-T-2-F0405-M-V15V15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Inlet Port Size | DN 25 | |
| Outlet Port Size | DN 25 | |
| Body Material | Cast Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Series | VZBE | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 8096667 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Connection Type Flange | ||
Product Type Ball Valve | ||
Inlet Port Size DN 25 | ||
Outlet Port Size DN 25 | ||
Body Material Cast Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Series VZBE | ||
Maximum Operating Pressure 63 bar | ||
Model Number 8096667 | ||
- COO (Country of Origin):
- CN
Festo VZBE Series Ball Valve, DN25 Nominal Size, 63 Bar Maximum Operating Pressure - VZBE-1-T-63-T-2-F0405-M-V15V15, Numeric Part Number:8096667
This ball valve provides manual on/off control of fluid flow in industrial piping systems, designed for DN25 inlet and outlet connections and compatible with threaded and flanged installations. It is constructed from cast stainless steel for use where metal robustness is required and is supplied with a stainless-steel handle for manual operation. The valve is suitable for systems requiring elevated pressure handling and meets RoHS environmental substance restrictions.
Features and Benefits:
• Maximum operating pressure 63 bar enables high-pressure system integration
• Female NPT inlet allows straightforward threaded connection
• Threaded female outlet ensures versatile downstream coupling
• Flange inlet provides secure mounting for pipework transitions
• Cast stainless-steel body offers durability in demanding environments
• Stainless-steel handle delivers corrosion-resistant manual actuation
• Female NPT inlet allows straightforward threaded connection
• Threaded female outlet ensures versatile downstream coupling
• Flange inlet provides secure mounting for pipework transitions
• Cast stainless-steel body offers durability in demanding environments
• Stainless-steel handle delivers corrosion-resistant manual actuation
Applications
• Suitable for industrial high-pressure hydraulic lines
• Used with process plant requiring DN25 pipework
• Ideal for installations needing a flange-to-thread transition
• Can be used for stainless-steel fluid-handling systems
• Used for systems constrained by RoHS substance limits
• Used with process plant requiring DN25 pipework
• Ideal for installations needing a flange-to-thread transition
• Can be used for stainless-steel fluid-handling systems
• Used for systems constrained by RoHS substance limits
What inlet and outlet connection types are provided?
The valve combines a flange-type inlet with a female NPT inlet thread and a separate female NPT threaded outlet to accommodate mixed connection schemes.
Which material composes the primary pressure-retaining body?
The main body is formed from cast stainless steel to provide structural integrity under elevated pressures.
How is manual operation achieved and what resists corrosion?
Manual operation is via a handle fabricated from stainless steel, chosen for its resistance to corrosion in typical industrial environments.
What pressure capability should systems be designed for when installing this valve?
Systems should be designed to accommodate a working pressure up to 63 bar to match the valves rated maximum.
Does the product meet any environmental substance restrictions?
The valve complies with RoHS restrictions on hazardous substances.
Related links
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Threaded Ball Valve, NPT
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
