RS PRO Non Return Valve, 25 bar Inlet Female Threaded, Outlet Female Threaded BSP
- RS Stock No.:
- 231-2705
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
$710.51
(exc. GST)
$781.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $355.255 | $710.51 |
*price indicative
- RS Stock No.:
- 231-2705
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | RS PRO | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.2bar | |
| Material | Brass | |
| Outlet Port Gender | Female | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Pressure | 25 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series RS PRO | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.2bar | ||
Material Brass | ||
Outlet Port Gender Female | ||
Standards/Approvals No | ||
Outlet Thread Standard BSP | ||
Maximum Operating Pressure 25 bar | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Non-Return Valve
Introducing the range of RS PRO Pneumatic Non-Return Valve Fittings, designed for use in high corrosion environments and applications. This high-quality stainless-steel fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a wide range of sizes, the fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic non-return valves are included in a range of pneumatic accessories that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each (In a Pack of 2)
$246.06
Each (In a Pack of 2)
$331.52
Each (In a Pack of 2)
$76.925
- RS Stock No. 1875697
1 Bag of 10
$373.20
Related links
- RS PRO 66061 Non Return Valve Outlet Female Threaded BSP
- Norgren T55 Non Return Valve Outlet Female Threaded
- Festo B Non Return Valve Outlet Female Threaded
- Norgren S/520 Non Return Valve Outlet Female Threaded G
- Norgren S/521 Non Return Valve Outlet Female Threaded G
- EMERSON – AVENTICS CC01 Non Return Valve Outlet Female Threaded G
- RS PRO Non Return Valve Outlet Female Threaded BSP 1/4 in
- RS PRO 6063 Non Return Valve Outlet Female Threaded










