Norgren T50P Non Return Valve, 16 bar Tube Tube

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$103.50

(exc. GST)

$113.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$103.50
12 +$98.59

*price indicative

RS Stock No.:
290-3692
Mfr. Part No.:
T50P0010
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Series

T50P

Cracking Pressure

0.03bar

Minimum Operating Pressure

-0.9bar

Minimum Operating Temperature

-20°C

Material

Aluminium

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 73378, DIN 74234, ISO6538, NFE 49-100, BS 5409 part 1 1976

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Non-Return Valve, 10mm Tube Inlet, -0.9 to 16 Bar Operating Pressure - T50P Series - T50P0010


Use this non-return valve from IMI Norgren to keep compressed air flowing through your system in a single direction. With a low cracking pressure of just 0.03 bar, the valve requires little upstream force to open, making it suitable for applications that have fluctuating inputs. Its robust aluminium body is resistant to corrosion, so this is a reliable choice for demanding factory settings. As the valve has a broad operating pressure range between -0.9 and 16 bar, it's compatible with high-pressure applications.

Features & Benefits


• Compact 10mm tube inlet and outlet connections for use in small spaces

• Wide operating temperature range between -20°C and +80°C for use in challenging conditions

• Push-in connection for easy tool-free installation

Applications


• Factory automation

• Rail industry

• Industrial process control

How does this non-return valve work?


This non-return valve has two openings, an inlet and an outlet. It allows air to flow in through the inlet and out through the outlet. In the event of low pressure on the other side of the outlet, the valve closes to prevent air from flowing back through the valve in the opposite direction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy