Norgren C00GL Non Return Valve, 10 bar Tube 4 mm Tube 10.5 mm
- RS Stock No.:
- 220-3541
- Mfr. Part No.:
- C00GL0400
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.36
(exc. GST)
$46.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.36 |
| 10 + | $41.49 |
*price indicative
- RS Stock No.:
- 220-3541
- Mfr. Part No.:
- C00GL0400
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 10.5 mm | |
| Series | C00GL | |
| Minimum Operating Temperature | -20°C | |
| Material | Polybutylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 10.5 mm | ||
Series C00GL | ||
Minimum Operating Temperature -20°C | ||
Material Polybutylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren non-return valve has high flow performance and used nickel plated brass component provide corrosion and contamination resistance and an extended life. Its pre applied thread sealant on all taper thread and recessed captive O-ring on parall
Ambient/Media temperature 0°C to +60 °C
Operating pressure of 0.2 to 10 bar
Tube size 4 mm to 12 mm
- RS Stock No. 2203542
- Mfr. Part No. C00GL1200
Each
$118.59
- RS Stock No. 2180227
- Mfr. Part No. C00GL1000
Each
$85.20
- RS Stock No. 2180225
- Mfr. Part No. C00GL0600
Each
$43.44
- RS Stock No. 2180226
- Mfr. Part No. C00GL0800
Each
$59.94
Related links
- Norgren C00GL Non Return Valve, 10 bar Tube 12 mm Tube 20.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 8 mm Tube 14.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 6 mm Tube 12.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 10 mm Tube 17.5 mm
- Festo HB-1/4-QS-6 Non Return Valve Outlet Male Threaded
- Legris 7996 Non Return Valve Male/Female Outlet Male Male/Female Tube 4
- Festo H-QS-12 Non Return Valve, 10 bar Tube Tube
- RS PRO CVPU Non Return Valve, 10 bar Tube Tube










