Festo H Non Return Valve, 10 bar Tube Tube

Subtotal (1 unit)*

$58.77

(exc. GST)

$64.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 69 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.77

*price indicative

RS Stock No.:
202-3609
Mfr. Part No.:
H-QS-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Series

H

Minimum Operating Pressure

-1bar

Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP

Festo Series H Non Return Valve, 10 bar Operating Pressure Range, 4mm Tube Inlet Connection - H-QS-4


This non-return valve by Festo is designed to provide efficient control in pneumatic systems. With a high traffic capacity and an operating pressure range of 10 bar, this valve ensures reliable performance. The valve features 4mm tube connections, making it suitable for various industrial applications. Manufactured as part of the Festo H Series, it is a reliable choice for various industries.

Features & Benefits


• Ensures one-way flow control, preventing backflow and maintaining system efficiency

• Features two QS-4 ports for easy and secure installation in pneumatic systems

• Designed for easy mounting in existing systems, saving time and effort during setup

• With a nominal flow rate of 136 l/min, this valve ensures efficient operation in high-demand applications

• Made of anodised aluminium, the valve is durable and resistant to corrosion, ensuring long-lasting performance

• Operating between 0 to 60 °C, this valve is suitable for use in various environmental conditions.

Applications


• For use in pneumatic systems requiring one-way flow control

• Ideal for applications in automation and electronics industries

• Suitable for machinery and equipment with pneumatic control systems

Can it operate at high pressures?


It can operate at pressures up to 10 bar, ensuring reliable performance in demanding applications.

Will it fit 4mm tube connections?


Yes, it is designed with 4mm tube connections for easy integration into existing systems.

Is it suitable for applications with high traffic flow?


Yes, the valve features a high nominal flow rate of 136 l/min, making it ideal for high-traffic pneumatic systems.

Can it withstand harsh environmental conditions?


The valve is designed to operate in temperatures ranging from 0 to 60 °C, making it suitable for use in various environments.

Will it require lubrication for operation?


Lubricated operation is possible but subsequently required for further uninterrupted performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy