Norgren T50 Non Return Valve, 16 bar Push-in Push-in

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$76.60

(exc. GST)

$84.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$76.60-
12 +$74.862%

*price indicative

RS Stock No.:
290-3664
Mfr. Part No.:
T50P0004
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Non Return Valve

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Series

T50

Cracking Pressure

0.03bar

Minimum Operating Pressure

-0.9bar

Minimum Operating Temperature

-20°C

Material

Anodised Aluminium Body, Aluminium Valve and Insert, Nitrile Rubber, Nickel Plated Brass, Stainless Steel Spring

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 74234, BS 5409 part 1 1976, NFE 49-100, DIN 73378

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Non-Return Valve, Stainless Steel Spring, Nitrile Rubber Seals - T50 Series - T50P0004


Need a one-stop solution to prevent air from flowing back up your pneumatic system? Choose this non-return valve from IMI Norgren that allows air to flow in one direction only. With a cracking pressure of 0.03 bar, the valve opens even when there is a low-pressure differential between the inlet and outlet for precise operation. Thanks to an operating pressure range of -0.9 to 16 bar, it's suitable for use in vacuum environments and heavy-duty applications. Since the component also features tube connections of 4mm, it's widely compatible with many fluid and gas systems.

Features & Benefits


• Wide operating temperature range between -20°C and +80°C to withstand harsh environments

• Quick and easy installation via line mounting or push-in connection

• Nickel-plated brass collet provides a durable link

Applications


• Oil and gas pipelines

• Water treatment plants

• Food and beverage processing

• Pharmaceutical production

How durable is this non-return valve?


Thanks to its anodised aluminium body, it's resistant to wear and corrosion for long-lasting durability.

How much does this non-return valve weigh?


It weighs 10g, so you can trust it adds minimal strain to your pneumatic system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy