Norgren T50 Non Return Valve, 16 bar Push-in Tube
- RS Stock No.:
- 290-3709
- Mfr. Part No.:
- T50P0012
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.02
(exc. GST)
$133.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $121.02 |
| 12 + | $118.97 |
*price indicative
- RS Stock No.:
- 290-3709
- Mfr. Part No.:
- T50P0012
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Tube | |
| Series | T50 | |
| Cracking Pressure | 0.03bar | |
| Minimum Operating Pressure | -0.9bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Aluminium Valve and Insert, Nitrile Rubber, Stainless Steel Spring, Anodised Aluminium Body, Nickel Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO6538, DIN 74234, BS 5409 part 1 1976, DIN 73378, NFE 49-100 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Non Return Valve | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Tube | ||
Series T50 | ||
Cracking Pressure 0.03bar | ||
Minimum Operating Pressure -0.9bar | ||
Minimum Operating Temperature -20°C | ||
Material Aluminium Valve and Insert, Nitrile Rubber, Stainless Steel Spring, Anodised Aluminium Body, Nickel Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO6538, DIN 74234, BS 5409 part 1 1976, DIN 73378, NFE 49-100 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Non Return Valve, 0.03 Bar Cracking Pressure, 16 Bar Maximum Operating Pressure - T50P Series - T50P0012
Looking for a device to control airflow in your pneumatic system? Choose this non return valve from IMI Norgren. It's compatible with filtered air, vacuums and lubricated or non-lubricated mediums, so it's a versatile choice. By ensuring air flows consistently in one direction only, it cuts out potentially damaging backflow pressure. The tube style inlet and outlet both feature push-in connection ports that make installation and maintenance straightforward, without the need for specialist tools.
Features & Benefits
• +0.03 bar cracking pressure means air flows easily through the valve with no leakage
• -0.9 to 16 bar operating pressure range means it's suitable for use in a wide range of applications
• Anodised aluminium body resists corrosion so is suitable for use in damp conditions
• Lightweight at only 64g so won't add excessive load to your setup
Applications
• Pneumatic systems
• Process control
• Factory automation
Will this non return valve work in demanding conditions?
This device operates in a temperature range of -20°C to +80°C, so it can handle the demands of industrial settings. .
- RS Stock No. 2903664
- Mfr. Part No. T50P0004
Each
$72.95
- RS Stock No. 2903686
- Mfr. Part No. T50P0008
Each
$106.58
- RS Stock No. 2455286
- Mfr. Part No. 7992 08 00WP2
1 Box of 10
$319.38
- RS Stock No. 2038515
- Mfr. Part No. HB-1/4-QS-6
Each
$63.67
Related links
- Norgren T50 Non Return Valve, 16 bar Push-in Push-in
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in Push-in 10 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 12 mm Push-in 12 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 8 mm Push-in Metric 8 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 6 mm Push-in Metric 6 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 4 mm Push-in Metric 4 mm
- Norgren T50P Non Return Valve, 16 bar Tube Tube
- Norgren S/521 Non Return Valve Outlet Female Threaded G












