Norgren T50P Non Return Valve, 16 bar Tube Tube

Get a bulk buy discount

Add 12 more to save $17.76

View bulk pricing options

Subtotal (1 unit)*

$87.95

(exc. GST)

$96.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 79 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 11$87.95-
12 +$86.47$17.76

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
290-3670
Mfr. Part No.:
T50P0006
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Series

T50P

Cracking Pressure

0.03bar

Minimum Operating Pressure

-0.9bar

Minimum Operating Temperature

-20°C

Material

Aluminium

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 74234, NFE 49-100, BS 5409 part 1 1976, DIN 73378

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Tube-To-Tube Non-Return Valve, 6mm Ports, -0.9 to 16 Bar Operating Pressure - T50P Series - T50P0006


Maintain a single-direction flow of media in your pneumatic system using this non-return valve from IMI Norgren. It allows fluid to flow through one way and blocking it from reversing its direction. As it works automatically without manual interventions, it saves you time and effort. The unit has a tube-to-tube design, with both ends featuring 6mm tube connections for quick and efficient mounting. Thanks to its broad operating pressure range between -0.9 to 16 bar, you can rely on this valve in both low-pressure and high-pressure applications.

Features & Benefits


• Cracking pressure of 0.03 bar for reliable sensitivity to fluid flow

• Wide operating temperature range between -20°C and +80°C to withstand demanding conditions

• Aluminium housing material is corrosion-resistant for durability in harsh environments.

Applications


• Water treatment plants

• Hydraulic equipment

• Industrial pumps

What's meant by cracking pressure?


Cracking pressure is the minimum pressure level that causes the non-return valve to open for fluid flowing in from the inlet port. Knowing the cracking pressure lets you select the appropriate non-return valve for your pneumatic application.

  • RS Stock No. 2903692
  • Mfr. Part No. T50P0010
Each
$98.57
  • RS Stock No. 2023609
  • Mfr. Part No. H-QS-4
Each
$58.77
Each
$28.11
Each
$65.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy