Weidmüller Klippon K Series Aluminium Enclosure, IP68, IP67, IP66, IECEx, ATEX, 120 mm x 122 mm x 81 mm
- RS Stock No.:
- 287-5384
- Distrelec Article No.:
- 303-64-955
- Mfr. Part No.:
- 9529200000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$166.38
(exc. GST)
$183.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.38 |
*price indicative
- RS Stock No.:
- 287-5384
- Distrelec Article No.:
- 303-64-955
- Mfr. Part No.:
- 9529200000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| External Height | 120mm | |
| Product Type | Enclosure | |
| External Depth | 81mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP68, IP67, IP66 | |
| Door Lock Type | Screw | |
| Gland Plate | Yes | |
| External Width | 122mm | |
| Series | Klippon K | |
| Standards/Approvals | DNV, cULus, RMRS, EN 45545-2:2013 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
External Height 120mm | ||
Product Type Enclosure | ||
External Depth 81mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP68, IP67, IP66 | ||
Door Lock Type Screw | ||
Gland Plate Yes | ||
External Width 122mm | ||
Series Klippon K | ||
Standards/Approvals DNV, cULus, RMRS, EN 45545-2:2013 | ||
Hazardous Area Certification IECEx, ATEX | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
The Weidmuller metal housing enclosures are suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, the excellent IP pr
Suitable for railway applications according to EN 45545-2:2013
Alloy is resistant to salt water
RoHS compliant
Related links
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 120 mm x 220 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 300 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 80 mm x 250 mm x 55 mm
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 160 mm x 200 mm x 100 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 86 mm
