Norgren C00GL Non Return Valve, 10 bar Tube 10 mm Tube 17.5 mm
- RS Stock No.:
- 218-0227
- Mfr. Part No.:
- C00GL1000
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$85.20
(exc. GST)
$93.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $85.20 | - |
| 10 + | $84.01 | 1% |
*price indicative
- RS Stock No.:
- 218-0227
- Mfr. Part No.:
- C00GL1000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 17.5 mm | |
| Series | C00GL | |
| Minimum Operating Pressure | 0.2bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 17.5 mm | ||
Series C00GL | ||
Minimum Operating Pressure 0.2bar | ||
Minimum Operating Temperature -20°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Norgren C00GL Series Non Return Valve, 0.2 to 10 bar Operating Pressure Range, 10mm Tube Inlet Connection - C00GL1000
This non return valve by Norgren, with an operating pressure range of 0.2 to 10 bar is an essential component for applications requiring secure flow control. Designed with precision engineering, it ensures reliable performance under varying pressure conditions.
Features & Benefits
• Suitable for high pressure applications up to 10 bar, providing a secure seal for optimal flow control
• Accommodates tube sise of 4 to 12 mm for versatility
• Designed to withstand temperature range of 0°C to +60 °C
Applications
• Used for vacuum applications due to its non-return valve function
• Suitable for compressed air systems in various industries
• Ideal for maintaining pressure control in intricate pneumatic operations
Can it be used in high-pressure environments?
Yes, it is designed for operating pressures ranging from 0.2 to 10 bar with a robust construction to withstand high-pressure conditions.
Is it suitable for industrial automation systems?
Yes, it is versatile and designed to meet the demands of automation, electronics, and pneumatic applications.
Related links
- Norgren C00GL Non Return Valve, 10 bar Tube 12 mm Tube 20.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 6 mm Tube 12.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 8 mm Tube 14.5 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 4 mm Tube 10.5 mm
- Legris 7996 Non Return Valve, 40 bar Tube 10 mm Tube 10 mm
- RS PRO CVPU Non Return Valve, 10 bar Tube Tube
- Festo H-QS-12 Non Return Valve, 10 bar Tube Tube
- Festo H Non Return Valve, 10 bar Tube Tube
