Norgren C00GL Non Return Valve, 10 bar Tube 6 mm Tube 12.5 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$43.44

(exc. GST)

$47.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.44-
10 +$42.811%

*price indicative

RS Stock No.:
218-0225
Mfr. Part No.:
C00GL0600
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

6 mm

Outlet Connection Size

12.5 mm

Series

C00GL

Minimum Operating Pressure

10bar

Material

Polybutylene Terephthalate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
KR

Norgren C00GL Non Return Valve, 0.2 → 10bar, 6mm Tube Inlet - C00GL0600


This is a non-return valve designed for use with 6mm O/D tube. Its high flow performance ensures efficient air flow management. The valve features a push-in fitting for easy installation. The nickel-plated brass components provide corrosion and contamination resistance, extending the valve’s lifespan.

Features & Benefits


• Allows for efficient fluid flow, ensuring optimal system performance

• It is specifically designed for use with compressed air systems, making it versatile and reliable

• The valve body is made of PBT, ensuring longevity and resistance to wear

• The 6 mm tube connectors are made of aluminium, providing durability and secure connections

• The valve operates effectively in temperatures ranging from 0°C to 60°C (32°F to 140°F)

Applications


• Suitable for controlling air flow in industrial automation and machinery

• Used to prevent backflow in air supply lines

• Ensures one-way air flow in tools such as pneumatic cylinders and actuators

Can I use the IMI Norgren C00GL0600 with other tube sizes?


No, this non-return valve is specifically designed for 6mm O/D tubes.

What is the operating temperature range for this valve?


The ambient/media temperature range is 0°C to +60°C.

What is the recommended operating pressure?


The valve operates within a pressure range of 0.2 to 10 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy