Norgren C00GL Non Return Valve, 10 bar Tube 12 mm Tube 20.5 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$118.59

(exc. GST)

$130.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$118.59-
10 +$116.921%

*price indicative

RS Stock No.:
220-3542
Mfr. Part No.:
C00GL1200
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

12 mm

Outlet Connection Size

20.5 mm

Series

C00GL

Material

Polybutylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren non-return valve has high flow performance and used nickel plated brass component provide corrosion and contamination resistance and an extended life. Its pre applied thread sealant on all taper thread and recessed captive O-ring on parall

Ambient/Media temperature 0°C to +60 °C

Operating pressure of 0.2 to 10 bar

Tube size 4 mm to 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy