SMC EX500 series Serial Interface
- RS Stock No.:
- 456-855
- Mfr. Part No.:
- EX500-GPN2
- Brand:
- SMC
Subtotal (1 unit)*
$1,738.77
(exc. GST)
$1,912.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,738.77 |
*price indicative
- RS Stock No.:
- 456-855
- Mfr. Part No.:
- EX500-GPN2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Number of Inputs | 16 | |
| Series | EX500 | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 64 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 5°C | |
| Height | 48.8mm | |
| Depth | 88mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 160mm | |
| Connection Type | M12 | |
| Suitable Medias | Air | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Number of Inputs 16 | ||
Series EX500 | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 64 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 5°C | ||
Height 48.8mm | ||
Depth 88mm | ||
Standards/Approvals UL, RoHS, CE | ||
Width 160mm | ||
Connection Type M12 | ||
Suitable Medias Air | ||
Output Type PNP | ||
- COO (Country of Origin):
- JP
The SMC Gateway Unit is a gateway system with 4 ports. It allows solenoid valve base and inlet units to connect to the GW unit. It is compatible with up to 128 inputs and 128 outputs.
GW unit, input unit IP65
Solenoid valve base with SI unit IP67
Related links
- SMC EX500 series Serial Interface
- SMC EX500 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX600 series Serial Interface
- SMC EX510 series Serial Interface
- Festo CTEU series Serial Interface
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- SMC EX600 series 0.7 Mpa Serial Interface












