Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08 50 mm, 180 mm, 130 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.29

(exc. GST)

$58.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$53.29
10 - 14$51.97
15 +$49.75

*price indicative

RS Stock No.:
194-3110
Distrelec Article No.:
150-62-856
Mfr. Part No.:
PC 150/50 LT ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

50mm

External Width

130mm

External Length

180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Smoke Grey

Hazardous Area Certification

No

Series

MNX

Standards/Approvals

RoHS

IK Rating

IK08

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.

MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy