Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey Lid, 180 x 130 x 75mm
- RS Stock No.:
- 194-3117
- Mfr. Part No.:
- PC 150/75 HT ENCLOSURE
- Brand:
- Fibox
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.13
(exc. GST)
$43.04
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $39.13 |
10 - 14 | $38.18 |
15 + | $36.54 |
- RS Stock No.:
- 194-3117
- Mfr. Part No.:
- PC 150/75 HT ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 180 mm |
External Height | 75 mm |
External Width | 130 mm |
External Dimensions | 180 x 130 x 75mm |
Range | MNX |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Smoked Grey |
IK Rating | IK08 |
RAL Code | RAL 7035 |
Related links
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey...
- Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey...
- Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Smoked...