SMC EX600 series Pneumatic Logic Controller
- RS Stock No.:
- 124-4245
- Mfr. Part No.:
- EX600-SPN1
- Brand:
- SMC
Subtotal (1 unit)*
$2,026.82
(exc. GST)
$2,229.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,026.82 |
*price indicative
- RS Stock No.:
- 124-4245
- Mfr. Part No.:
- EX600-SPN1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Series | EX600 | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 64.4mm | |
| Standards/Approvals | UL (CSA), CE, RoHS | |
| Width | 106mm | |
| Depth | 67.9mm | |
| Output Type | PNP | |
| Connection Type | Bus Connector, PCI | |
| Suitable Medias | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Series EX600 | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 64.4mm | ||
Standards/Approvals UL (CSA), CE, RoHS | ||
Width 106mm | ||
Depth 67.9mm | ||
Output Type PNP | ||
Connection Type Bus Connector, PCI | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- FR
SMC EX600 Series Pneumatic Logic Controller, 24V Supply Voltage, 32 Outputs - EX600-SPN1
This pneumatic logic controller provides programmable control for pneumatic systems using Air as the working medium. It is a Compact unit designed for industrial automation tasks where electronic-to-pneumatic interfacing is required, offering a user-facing LCD for status feedback and bus connectivity for system integration.
Features & Benefits
• 32 PNP outputs deliver extensive actuator control and simplified wiring
• 24V supply enables compatibility with common industrial control systems
• Bus connector and PCI connection facilitate modular networked installations
• LCD display offers at-a-glance operational status and diagnostics
• Operates between -10°C and 50°C for reliable performance in varied plant environments
• 24V supply enables compatibility with common industrial control systems
• Bus connector and PCI connection facilitate modular networked installations
• LCD display offers at-a-glance operational status and diagnostics
• Operates between -10°C and 50°C for reliable performance in varied plant environments
Applications
• Suitable for sequencing valves in automated assembly lines
• Ideal for integration into factory bus networks via PCI connections
• Used for controlling pneumatic actuators in packaging machinery
• Can be used for laboratory-scale pneumatic test rigs requiring programmable logic
• Ideal for integration into factory bus networks via PCI connections
• Used for controlling pneumatic actuators in packaging machinery
• Can be used for laboratory-scale pneumatic test rigs requiring programmable logic
How does it Interface electrically with control systems?
The unit accepts a 24V supply and provides PNP-type outputs for direct connection to standard industrial wiring and drive inputs.
What media is the controller intended to manage?
It is designed to control Pneumatic Components using Air as the process medium.
What environmental range can it tolerate during operation?
The device is specified to function within an ambient temperature window from -10°C up to 50°C.
How is system expansion or integration achieved?
Integration is supported via a bus connector and a PCI Interface to link the module into larger automation architectures.
Related links
- SMC EX600 series Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC EX600 series Analogue I/O Module
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX250 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX260 series Pneumatic Logic Controller
