SMC EX510 series Serial Interface

Subtotal (1 unit)*

$313.33

(exc. GST)

$344.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.33

*price indicative

RS Stock No.:
456-858
Mfr. Part No.:
EX510-DXP2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Serial Interface

Series

EX510

Number of Inputs

3

Voltage

24V

Display Type

LED Indicator

Hazardous Area Certification

No

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Width

70mm

Depth

19.6mm

Standards/Approvals

UL, CSA, CE/UKCA

Height

31mm

Output Type

PNP

Connection Type

M12

Suitable Medias

Air

COO (Country of Origin):
JP
The SMC EX510 series 16 pnp sensor input block makes it possible to connect more valves and sensors than with conventional units. With the introduction of the EX510 series, only a power supply cable to the GW unit is required, resulting in wire-savings. Setting the address for the SI unit, output unit and input unit is no longer required, only the address for the GW unit needs to be set. The volume ratio of the EX510 SI unit is 60% more compact than the EX120.

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy