SMC EX500 series Serial Interface
- RS Stock No.:
- 456-851
- Mfr. Part No.:
- EX500-DXPA
- Brand:
- SMC
Subtotal (1 unit)*
$557.63
(exc. GST)
$613.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.63 |
*price indicative
- RS Stock No.:
- 456-851
- Mfr. Part No.:
- EX500-DXPA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Number of Inputs | 16 | |
| Series | EX500 | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 160mm | |
| Depth | 88mm | |
| Height | 48.8mm | |
| Connection Type | M12 | |
| Suitable Medias | Air | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Number of Inputs 16 | ||
Series EX500 | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, RoHS, UL | ||
Width 160mm | ||
Depth 88mm | ||
Height 48.8mm | ||
Connection Type M12 | ||
Suitable Medias Air | ||
Output Type PNP | ||
- COO (Country of Origin):
- JP
The SMC Input Unit is designed for decentralised serial wiring, providing an efficient solution for system management in industrial environments. Its advanced communication protocols empower seamless integration across various branches, enhancing control and connectivity. Featuring a robust enclosure suitable for challenging conditions, this unit ensures reliable performance in temperatures ranging from 5 to 45°C. The careful engineering allows for quick installation and maintenance, maximising uptime and operational efficiency. Its compact design facilitates space-saving deployments while maintaining high performance, making it ideal for diverse applications in manufacturing and process automation.
Supports multiple communication protocols, allowing flexibility in system configurations
IP65-rated for exceptional protection against dust and moisture ingress
Facilitates quick and easy installation, reducing downtime during setup
Utilises a modular structure, enabling easy scalability and upgrades
Offers extensive connectivity options for input and output devices, ensuring versatile integration
Designed to withstand high vibrations and temperature fluctuations, ensuring long service life
Equipped with clear LED indicators for easy monitoring of operational status
Related links
- SMC EX500 series Serial Interface
- SMC EX500 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX600 series Serial Interface
- SMC EX510 series Serial Interface
- Festo CTEU series Serial Interface
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- SMC EX600 series 0.7 Mpa Serial Interface
