SMC Tube Series Flow Controller, Tube NPT

Subtotal (1 unit)*

$427.46

(exc. GST)

$470.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.46

*price indicative

RS Stock No.:
254-8173
Mfr. Part No.:
AS800-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Inlet Connection Type

Tube

Series

Tube

Inlet Thread Standard

NPT

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Soft Nylon, Nylon, Polyurethane

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Flow rate can be adjusted with a flat head screwdriver

Prevents inadvertent manual operation

Meter-out and meter-in types can be visually distinguished by the flow direction symbol on the metal body

On standard models, all brass parts are electroless nick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy