SMC Tube Series Flow Controller, Tube

Subtotal (1 unit)*

$115.43

(exc. GST)

$126.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.43

*price indicative

RS Stock No.:
254-8171
Mfr. Part No.:
AS500-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Inlet Connection Type

Tube

Series

Tube

Maximum Operating Pressure

1 Mpa

Material

Polyurethane, Nylon, Soft Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Flat head screw driver adjustable speed controller

with one-touch fittings

Flow rate can be adjusted with a flat head screw driver

Prevents inadvertent manual operation

Elbow style

Meter-in or meter-out control

Body sizes M5, 1/8, 1/4, 3/8, 1/2

Various po

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy