SMC Tube Series Flow Controller, Inlet Female, Tube R 1/8 in
- RS Stock No.:
- 254-8158
- Mfr. Part No.:
- AS2301F-01-08
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8158
- Mfr. Part No.:
- AS2301F-01-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Inlet Connection Size | 1/8 in | |
| Series | Tube | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Zinc Alloy, Electroless Nickel Plated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Product Type Flow Controller | ||
Inlet Connection Size 1/8 in | ||
Series Tube | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Zinc Alloy, Electroless Nickel Plated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Speed controller with one-touch fittings
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
- RS Stock No. 2548149
- Mfr. Part No. AS2201F-02-06SD
Each
$34.71
- RS Stock No. 2548152
- Mfr. Part No. AS2201F-02-10
Each
$31.59
- RS Stock No. 2548156
- Mfr. Part No. AS2210-02
Each
$49.21
- RS Stock No. 2548148
- Mfr. Part No. AS2201F-02-04
Each
$30.34
Related links
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 6 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 10 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 4 mm
- SMC Tube Series Flow Controller Tube Rc 1/4 in, Outlet Female Threaded R 1/4 in
- SMC Tube Series Flow Controller, Tube R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube












